3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E332AM

DigiKey Part Number
PCE4847TR-ND - Tape & Reel (TR)
PCE4847CT-ND - Cut Tape (CT)
PCE4847DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E332AM
Description
CAP ALUM 3300UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E332AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.545 A @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Part Status
Active
Impedance
33 mOhms
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HD1E332AMPanasonic Industry380PCE5249CT-ND€ 2,57000Parametric Equivalent
EEV-FK1E332MPanasonic Industry294PCE3506CT-ND€ 2,18000Parametric Equivalent
EEV-FK1E332VPanasonic Industry26010-EEV-FK1E332VCT-ND€ 2,85000Parametric Equivalent
AFK338M25R44T-FCornell Dubilier Knowles250338-AFK338M25R44T-FCT-ND€ 4,73000Similar
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,61000€ 2,61
10€ 1,74400€ 17,44
50€ 1,38440€ 69,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125€ 1,21600€ 152,00
250€ 1,12872€ 282,18
375€ 1,08475€ 406,78
625€ 1,03566€ 647,29
875€ 1,00682€ 880,97
1 250€ 0,97895€ 1 223,69
Manufacturers Standard Package
Unit Price without VAT:€ 2,61000
Unit Price with VAT:€ 3,18420