
UDZLVFHTE-1756 | |
|---|---|
DigiKey Part Number | 846-UDZLVFHTE-1756TR-ND - Tape & Reel (TR) 846-UDZLVFHTE-1756CT-ND - Cut Tape (CT) 846-UDZLVFHTE-1756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVFHTE-1756 |
Description | DIODE ZENER 56V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 200 mW ±6.25% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.25% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 43 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,23100 | € 2,31 |
| 100 | € 0,14660 | € 14,66 |
| 500 | € 0,11078 | € 55,39 |
| 1 000 | € 0,10078 | € 100,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08246 | € 247,38 |
| 6 000 | € 0,06969 | € 418,14 |
| 9 000 | € 0,05949 | € 535,41 |
| 15 000 | € 0,05864 | € 879,60 |
| 21 000 | € 0,05325 | € 1 118,25 |
| 30 000 | € 0,05206 | € 1 561,80 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |






