Direct
Similar
Similar

TFZGTR4.3B | |
|---|---|
DigiKey Part Number | TFZGTR4.3B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFZGTR4.3B |
Description | DIODE ZENER 4.3V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07216 | € 216,48 |
| 6 000 | € 0,06526 | € 391,56 |
| 9 000 | € 0,06174 | € 555,66 |
| 15 000 | € 0,05778 | € 866,70 |
| 21 000 | € 0,05543 | € 1 164,03 |
| 30 000 | € 0,05315 | € 1 594,50 |
| 75 000 | € 0,04815 | € 3 611,25 |
| 150 000 | € 0,04626 | € 6 939,00 |
| Unit Price without VAT: | € 0,07216 |
|---|---|
| Unit Price with VAT: | € 0,08804 |



