Similar
Similar
Similar

PZU4.3B,115 | |
|---|---|
DigiKey Part Number | 1727-3738-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU4.3B,115 |
Description | DIODE ZENER 4.3V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84JB4V3H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB4V3HRRGTR-ND | € 0,03639 | Similar |
| CZRF52C4V3-HF | Comchip Technology | 0 | CZRF52C4V3-HF-ND | € 0,06477 | Similar |
| D3Z4V3BF-7 | Diodes Incorporated | 4 | 31-D3Z4V3BF-7CT-ND | € 0,17000 | Similar |
| MM3Z4V3B | onsemi | 10 021 | MM3Z4V3BCT-ND | € 0,20000 | Similar |
| MM3Z4V3C | onsemi | 7 192 | MM3Z4V3CCT-ND | € 0,19000 | Similar |





