SMLZ14EGTT86A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 481
Unit Price: € 1,00000
Datasheet
Blue-Green 528nm LED Indication - Discrete 3.4V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLZ14EGTT86A

DigiKey Part Number
846-1188-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLZ14EGTT86A
Description
LED BLUE-GREEN CLEAR 1411 SMD
Customer Reference
Detailed Description
Blue-Green 528nm LED Indication - Discrete 3.4V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SMLZ14EGTT86A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes