
SMLZN4EGTT86A | |
|---|---|
DigiKey Part Number | 846-SMLZN4EGTT86ATR-ND - Tape & Reel (TR) 846-SMLZN4EGTT86ACT-ND - Cut Tape (CT) 846-SMLZN4EGTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLZN4EGTT86A |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,70400 | € 7,04 |
| 100 | € 0,52280 | € 52,28 |
| 500 | € 0,44230 | € 221,15 |
| 1 000 | € 0,41599 | € 415,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,39366 | € 787,32 |
| 4 000 | € 0,37473 | € 1 498,92 |
| 6 000 | € 0,36504 | € 2 190,24 |
| 10 000 | € 0,35410 | € 3 541,00 |
| 14 000 | € 0,34759 | € 4 866,26 |
| 20 000 | € 0,34125 | € 6 825,00 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |

