RSQ030P03TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5 523
Unit Price: € 0,85000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 10 061
Unit Price: € 0,59000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 356
Unit Price: € 0,83000
Datasheet

Similar


Diodes Incorporated
In Stock: 6 418
Unit Price: € 0,42000
Datasheet

Similar


onsemi
In Stock: 17 675
Unit Price: € 0,72000
Datasheet

Similar


onsemi
In Stock: 33 546
Unit Price: € 0,81000
Datasheet

Similar


onsemi
In Stock: 23 629
Unit Price: € 0,71000
Datasheet

Similar


onsemi
In Stock: 16 041
Unit Price: € 0,75000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,55000
Datasheet

Similar


Vishay Siliconix
In Stock: 10 028
Unit Price: € 0,82000
Datasheet

Similar


Vishay Siliconix
In Stock: 3 977
Unit Price: € 1,39000
Datasheet

Similar


Vishay Siliconix
In Stock: 76 287
Unit Price: € 1,39000
Datasheet

Similar


Diodes Incorporated
In Stock: 54 610
Unit Price: € 1,07000
Datasheet
P-Channel 30 V 3A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSQ030P03TR

DigiKey Part Number
RSQ030P03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSQ030P03TR
Description
MOSFET P-CH 30V 3A TSMT6
Customer Reference
Detailed Description
P-Channel 30 V 3A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,23822€ 714,66
6 000€ 0,22004€ 1 320,24
9 000€ 0,21078€ 1 897,02
15 000€ 0,20038€ 3 005,70
21 000€ 0,19973€ 4 194,33
Manufacturers Standard Package
Unit Price without VAT:€ 0,23822
Unit Price with VAT:€ 0,29063