P-Channel 30 V 3A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ6E030SPTR

DigiKey Part Number
RQ6E030SPTR-ND - Tape & Reel (TR)
RQ6E030SPCT-ND - Cut Tape (CT)
RQ6E030SPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ6E030SPTR
Description
MOSFET P-CH 30V 3A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
950mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,85000€ 0,85
10€ 0,53200€ 5,32
100€ 0,34620€ 34,62
500€ 0,26618€ 133,09
1 000€ 0,24036€ 240,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,20755€ 622,65
6 000€ 0,19103€ 1 146,18
9 000€ 0,18262€ 1 643,58
15 000€ 0,17316€ 2 597,40
21 000€ 0,16756€ 3 518,76
30 000€ 0,16212€ 4 863,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,85000
Unit Price with VAT:€ 1,03700