MNR18E0APJ472 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 29 089
Unit Price: € 0,27000
Datasheet

Direct


Panasonic Industry
In Stock: 8 702
Unit Price: € 0,17000
Datasheet

Similar


CTS Resistor Products
In Stock: 0
Unit Price: € 0,00000
Datasheet
4.7k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR18E0APJ472

DigiKey Part Number
MNR18472TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MNR18E0APJ472
Description
RES ARRAY 8 RES 4.7K OHM 1506
Customer Reference
Detailed Description
4.7k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR18E0APJ472 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Rohm Semiconductor
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
4.7k
Package / Case
1506, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Number of Resistors
8
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741X163472JPCTS Resistor Products29 08960-741X163472JPCT-ND€ 0,27000Direct
EXB-2HV472JVPanasonic Industry8 702Y1472CT-ND€ 0,17000Direct
741X163472JPC8CTS Resistor Products0741X163472JPC8-ND€ 0,00000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01143€ 57,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,01143
Unit Price with VAT:€ 0,01394