Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MCR25JZHFL3R60 | |
|---|---|
DigiKey Part Number | MCR25JZHFL3R60-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR25JZHFL3R60 |
Description | RES SMD 3.6 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHFL3R60 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12103R60FKEA | Vishay Dale | 423 | 541-CRCW12103R60FKEACT-ND | € 0,21000 | Upgrade |
| AA1210FR-073R6L | YAGEO | 0 | AA1210FR-073R6L-ND | € 0,05132 | Similar |
| AC1210FR-073R6L | YAGEO | 7 885 | YAG5461CT-ND | € 0,21000 | Similar |
| RC1210FR-073R6L | YAGEO | 0 | RC1210FR-073R6L-ND | € 0,03164 | Similar |
| CRCW12103R60FNEA | Vishay Dale | 0 | CRCW12103R60FNEA-ND | € 0,04568 | Parametric Equivalent |




