
CRCW12103R60FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW12103R60FKEATR-ND - Tape & Reel (TR) 541-CRCW12103R60FKEACT-ND - Cut Tape (CT) 541-CRCW12103R60FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12103R60FKEA |
Description | RES SMD 3.6 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12103R60FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,11100 | € 1,11 |
| 25 | € 0,08920 | € 2,23 |
| 50 | € 0,07640 | € 3,82 |
| 100 | € 0,06630 | € 6,63 |
| 250 | € 0,05624 | € 14,06 |
| 500 | € 0,05046 | € 25,23 |
| 1 000 | € 0,04585 | € 45,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03706 | € 185,30 |
| 10 000 | € 0,03501 | € 350,10 |
| 15 000 | € 0,03400 | € 510,00 |
| 25 000 | € 0,03292 | € 823,00 |
| 35 000 | € 0,03230 | € 1 130,50 |
| 50 000 | € 0,03171 | € 1 585,50 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

