KTR18EZPJ624 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 11 672
Unit Price: € 0,09000
Datasheet

Direct


Panasonic Industry
In Stock: 28 940
Unit Price: € 0,13000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00374
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4 450
Unit Price: € 0,09000
Datasheet

Direct


YAGEO
In Stock: 1 800
Unit Price: € 0,09000
Datasheet

Upgrade


Bourns Inc.
In Stock: 23 734
Unit Price: € 0,09000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: € 0,15000
Datasheet

Upgrade


YAGEO
In Stock: 14 106
Unit Price: € 0,09000
Datasheet

Upgrade


YAGEO
In Stock: 9 825
Unit Price: € 0,09000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 10 522
Unit Price: € 0,09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,00902
Datasheet

Similar


Bourns Inc.
In Stock: 23 735
Unit Price: € 0,09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,04436
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,01952
Datasheet
620 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPJ624

DigiKey Part Number
RHM620KPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR18EZPJ624
Description
RES SMD 620K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPJ624 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02003€ 100,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,02003
Unit Price with VAT:€ 0,02444