Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC1206JR-07620KL | |
|---|---|
DigiKey Part Number | AC1206JR-07620KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206JR-07620KL |
Description | RES SMD 620K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-07620KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-07620KL | YAGEO | 8 656 | 311-620KFRCT-ND | € 0,08000 | Similar |
| RC1206JR-07620KL | YAGEO | 9 825 | 311-620KERCT-ND | € 0,08000 | Similar |
| CR1206-FX-6203ELF | Bourns Inc. | 23 734 | 118-CR1206-FX-6203ELFCT-ND | € 0,08000 | Similar |
| CRCW1206620KFKEA | Vishay Dale | 37 701 | 541-620KFCT-ND | € 0,09000 | Similar |
| CRCW1206620KFKEAHP | Vishay Dale | 0 | CRCW1206620KFKEAHP-ND | € 0,04882 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00891 | € 44,55 |
| Unit Price without VAT: | € 0,00891 |
|---|---|
| Unit Price with VAT: | € 0,01087 |







