Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BH15M0AWHFV-TR

DigiKey Part Number
846-BH15M0AWHFV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH15M0AWHFV-TR
Description
IC REG LINEAR 1.5V 300MA 6-HVSOF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BH15M0AWHFV-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
PSRR
60dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-SMD, Flat Leads Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
6-HVSOF
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BH15M0AWHFV-TRRohm Semiconductor2 207BH15M0AWHFVCT-ND€ 0,41000Parametric Equivalent
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,20825€ 624,75
6 000€ 0,20277€ 1 216,62
9 000€ 0,20003€ 1 800,27
15 000€ 0,19699€ 2 954,85
21 000€ 0,19521€ 4 099,41
30 000€ 0,19350€ 5 805,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20825
Unit Price with VAT:€ 0,25407