MFR Recommended




BD33HA5MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD33HA5MEFJ-ME2TR-ND - Tape & Reel (TR) BD33HA5MEFJ-ME2CT-ND - Cut Tape (CT) BD33HA5MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33HA5MEFJ-ME2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD33HA5MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,44954 | € 1 123,85 |
| 5 000 | € 0,43873 | € 2 193,65 |
| 7 500 | € 0,43331 | € 3 249,82 |
| 12 500 | € 0,42731 | € 5 341,38 |
| 17 500 | € 0,42380 | € 7 416,50 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |


