
BD33HA5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD33HA5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD33HA5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD33HA5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33HA5VEFJ-ME2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,57100 | € 5,71 |
| 25 | € 0,51440 | € 12,86 |
| 100 | € 0,45230 | € 45,23 |
| 250 | € 0,42284 | € 105,71 |
| 500 | € 0,40504 | € 202,52 |
| 1 000 | € 0,39040 | € 390,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,37494 | € 937,35 |
| 5 000 | € 0,36563 | € 1 828,15 |
| 7 500 | € 0,36096 | € 2 707,20 |
| 12 500 | € 0,35579 | € 4 447,38 |
| 17 500 | € 0,35277 | € 6 173,47 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

