
UT5-512RB2 | |
|---|---|
DigiKey Part Number | 118-UT5-512RB2-ND |
Manufacturer | |
Manufacturer Product Number | UT5-512RB2 |
Description | UT-5 512 OHM 0.1% TRAV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 512 Ohms ±0.1% 5W Through Hole Resistor Axial Pulse Withstanding Wirewound |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 0.874" L (7.90mm x 22.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,41476 | € 829,52 |
| Unit Price without VAT: | € 0,41476 |
|---|---|
| Unit Price with VAT: | € 0,50601 |

