
UT2A-6KJ1 | |
|---|---|
DigiKey Part Number | 696-UT2A-6KJ1-ND |
Manufacturer | |
Manufacturer Product Number | UT2A-6KJ1 |
Description | RES AXL 2.5W 6K 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 kOhms ±5% 2.5W Through Hole Resistor Axial Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UT2A-6KJ1 Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.185" Dia x 0.500" L (4.70mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,63385 | € 1 267,70 |
| Unit Price without VAT: | € 0,63385 |
|---|---|
| Unit Price with VAT: | € 0,77330 |

