1 kOhms ±5% 1W Through Hole Resistor Axial Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT1A-1KJ1

DigiKey Part Number
696-UT1A-1KJ1-ND
Manufacturer
Manufacturer Product Number
UT1A-1KJ1
Description
RES AXL 1W 1K 5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 1W Through Hole Resistor Axial Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
UT1A-1KJ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 989
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,91000€ 1,91
10€ 1,27200€ 12,72
25€ 1,09760€ 27,44
50€ 0,98840€ 49,42
100€ 0,89540€ 89,54
250€ 0,79340€ 198,35
500€ 0,72958€ 364,79
1 000€ 0,67538€ 675,38
5 000€ 0,57894€ 2 894,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,91000
Unit Price with VAT:€ 2,33020