
UT1/2A-20RF1 | |
|---|---|
DigiKey Part Number | 118-UT1/2A-20RF1-ND |
Manufacturer | |
Manufacturer Product Number | UT1/2A-20RF1 |
Description | TUT-1/2AN 20 OHM 1% 6000P TRAV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.4W Through Hole Resistor Axial Pulse Withstanding Wirewound |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.252" L (2.40mm x 6.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,89559 | € 3 791,18 |
| Unit Price without VAT: | € 1,89559 |
|---|---|
| Unit Price with VAT: | € 2,31262 |

