
UT1/2A-0R4F1 | |
|---|---|
DigiKey Part Number | 696-UT1/2A-0R4F1-ND |
Manufacturer | |
Manufacturer Product Number | UT1/2A-0R4F1 |
Description | RES AXL 0.4W 0.4 OHM 1% 120PPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 0.4W Through Hole Resistor Axial Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UT1/2A-0R4F1 Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bag | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.252" L (2.40mm x 6.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,01318 | € 2 013,18 |
| Unit Price without VAT: | € 2,01318 |
|---|---|
| Unit Price with VAT: | € 2,45608 |

