
UB5C-56RF1 | |
|---|---|
DigiKey Part Number | 696-1091-ND |
Manufacturer | |
Manufacturer Product Number | UB5C-56RF1 |
Description | RES 56 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB5C-56RF1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.250" Dia x 0.500" L (6.40mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,77000 | € 1,77 |
| 10 | € 1,17200 | € 11,72 |
| 25 | € 1,01040 | € 25,26 |
| 50 | € 0,90880 | € 45,44 |
| 100 | € 0,82270 | € 82,27 |
| 250 | € 0,72820 | € 182,05 |
| 500 | € 0,66904 | € 334,52 |
| 1 000 | € 0,61880 | € 618,80 |
| 5 000 | € 0,52939 | € 2 646,95 |
| Unit Price without VAT: | € 1,77000 |
|---|---|
| Unit Price with VAT: | € 2,15940 |

