
UB3C-15RF1 | |
|---|---|
DigiKey Part Number | 696-1024-ND |
Manufacturer | |
Manufacturer Product Number | UB3C-15RF1 |
Description | RES 15 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-15RF1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.350" L (4.00mm x 8.90mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43F15RE | Ohmite | 287 | 43F15RE-ND | € 2,88000 | Similar |
| RS02B15R00FE70 | Vishay Dale | 1 000 | RSB-15RCT-ND | € 2,40000 | Similar |
| WW3FT15R0 | Stackpole Electronics Inc | 2 186 | 738-WW3FT15R0CT-ND | € 0,89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 1,06400 | € 10,64 |
| 25 | € 0,91600 | € 22,90 |
| 50 | € 0,82320 | € 41,16 |
| 100 | € 0,74440 | € 74,44 |
| 250 | € 0,65808 | € 164,52 |
| 500 | € 0,60398 | € 301,99 |
| 1 000 | € 0,55804 | € 558,04 |
| 5 000 | € 0,47630 | € 2 381,50 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,96420 |

