
S4-1KF1 | |
|---|---|
DigiKey Part Number | 696-S4-1KF1TR-ND - Tape & Reel (TR) 696-S4-1KF1CT-ND - Cut Tape (CT) 696-S4-1KF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4-1KF1 |
Description | RES SMD 1.0K OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor 4525 J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-1KF1 Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4525 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.449" L x 0.252" W (11.40mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.197" (5.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,37200 | € 13,72 |
| 25 | € 1,18400 | € 29,60 |
| 50 | € 1,06700 | € 53,35 |
| 100 | € 0,96720 | € 96,72 |
| 250 | € 0,85796 | € 214,49 |
| 500 | € 0,78960 | € 394,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,73151 | € 731,51 |
| 2 000 | € 0,68217 | € 1 364,34 |
| 3 000 | € 0,65683 | € 1 970,49 |
| 5 000 | € 0,62817 | € 3 140,85 |
| 7 000 | € 0,61110 | € 4 277,70 |
| 10 000 | € 0,59442 | € 5 944,20 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,52540 |

