
S4-0R255F1 | |
|---|---|
DigiKey Part Number | 696-S4-0R255F1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4-0R255F1 |
Description | RES 2W SMD 4525 0.255 OHM 1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 255 mOhms ±1% 2W Chip Resistor 4525 J-Lead Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-0R255F1 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4525 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.449" L x 0.252" W (11.40mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.197" (5.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,68217 | € 1 364,34 |
| Unit Price without VAT: | € 0,68217 |
|---|---|
| Unit Price with VAT: | € 0,83225 |

