1 kOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2-1KF2

DigiKey Part Number
696-S2-1KF2TR-ND - Tape & Reel (TR)
696-S2-1KF2CT-ND - Cut Tape (CT)
696-S2-1KF2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2-1KF2
Description
RES SMD 1K OHM 1% 1W 2615
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S2-1KF2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
2615 J-Lead
Resistance
Size / Dimension
0.260" L x 0.154" W (6.60mm x 3.90mm)
Tolerance
Height - Seated (Max)
0.142" (3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,22000€ 2,22
10€ 1,47700€ 14,77
25€ 1,27680€ 31,92
50€ 1,15120€ 57,56
100€ 1,04440€ 104,44
250€ 0,92736€ 231,84
500€ 0,85416€ 427,08
1 000€ 0,79195€ 791,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,73911€ 1 478,22
4 000€ 0,69424€ 2 776,96
6 000€ 0,67119€ 4 027,14
10 000€ 0,64513€ 6 451,30
Manufacturers Standard Package
Unit Price without VAT:€ 2,22000
Unit Price with VAT:€ 2,70840