
S2-120RF1 | |
|---|---|
DigiKey Part Number | 696-S2-120RF1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2-120RF1 |
Description | RES 1W SMD 2615 120 OHM 1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 1W Chip Resistor 2615 J-Lead Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S2-120RF1 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case 2615 J-Lead |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.260" L x 0.154" W (6.60mm x 3.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,73911 | € 1 478,22 |
| Unit Price without VAT: | € 0,73911 |
|---|---|
| Unit Price with VAT: | € 0,90171 |

