


PFS35-0R015J1 | |
|---|---|
DigiKey Part Number | 696-PFS35-0R015J1TR-ND - Tape & Reel (TR) 696-PFS35-0R015J1CT-ND - Cut Tape (CT) 696-PFS35-0R015J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS35-0R015J1 |
Description | RES 0.015 OHM 5% 35W TO263 DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFS35-0R015J1 Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.406" L x 0.398" W (10.30mm x 10.10mm) |
Tolerance | Height - Seated (Max) 0.185" (4.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,43000 | € 6,43 |
| 10 | € 5,32900 | € 53,29 |
| 25 | € 4,96040 | € 124,01 |
| 50 | € 4,71080 | € 235,54 |
| 100 | € 4,48570 | € 448,57 |
| 250 | € 4,22404 | € 1 056,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,05162 | € 2 025,81 |
| 1 000 | € 3,89947 | € 3 899,47 |
| 1 500 | € 3,81915 | € 5 728,73 |
| Unit Price without VAT: | € 6,43000 |
|---|---|
| Unit Price with VAT: | € 7,84460 |

