
PF2472-36KF1 | |
|---|---|
DigiKey Part Number | 696-PF2472-36KF1-ND |
Manufacturer | |
Manufacturer Product Number | PF2472-36KF1 |
Description | RES 36K OHM 1% 100W TO247 |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
Category | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Obsolete | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.630" L x 0.189" W (16.00mm x 4.80mm) |
Tolerance | Height - Seated (Max) 0.787" (20.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTO100F36001FTE3 | Vishay Sfernice | 0 | 716-LTO100F36001FTE3-ND | € 4,77675 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,73000 | € 7,73 |
| 10 | € 6,40600 | € 64,06 |
| 25 | € 5,96640 | € 149,16 |
| 50 | € 5,66900 | € 283,45 |
| 100 | € 5,40100 | € 540,10 |
| 250 | € 5,09008 | € 1 272,52 |
| 500 | € 4,88548 | € 2 442,74 |
| Unit Price without VAT: | € 7,73000 |
|---|---|
| Unit Price with VAT: | € 9,43060 |

