500 Ohms ±1% 35W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2203-500RF1

DigiKey Part Number
696-1177-ND
Manufacturer
Manufacturer Product Number
PF2203-500RF1
Description
RES 500 OHM 1% 35W TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 35W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PF2203-500RF1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.417" L x 0.177" W (10.60mm x 4.50mm)
Tolerance
Height - Seated (Max)
0.591" (15.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 348
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 4,25000€ 4,25
10€ 3,21400€ 32,14
25€ 2,97800€ 74,45
50€ 2,84140€ 142,07
100€ 2,73260€ 273,26
250€ 2,62204€ 655,51
500€ 2,55790€ 1 278,95
1 000€ 2,50680€ 2 506,80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,25000
Unit Price with VAT:€ 5,18500