
PF2203-470RF1 | |
|---|---|
DigiKey Part Number | 696-PF2203-470RF1-ND |
Manufacturer | |
Manufacturer Product Number | PF2203-470RF1 |
Description | RES 470 OHM 1% 35W TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 35W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PF2203-470RF1 Models |
Category | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,25000 | € 4,25 |
| 10 | € 3,21400 | € 32,14 |
| 25 | € 2,97800 | € 74,45 |
| 50 | € 2,84140 | € 142,07 |
| 100 | € 2,73260 | € 273,26 |
| 250 | € 2,62204 | € 655,51 |
| 500 | € 2,55790 | € 1 278,95 |
| 1 000 | € 2,50680 | € 2 506,80 |
| Unit Price without VAT: | € 4,25000 |
|---|---|
| Unit Price with VAT: | € 5,18500 |

