
PF2203-27RF1 | |
|---|---|
DigiKey Part Number | 696-PF2203-27RF1-ND |
Manufacturer | |
Manufacturer Product Number | PF2203-27RF1 |
Description | RES 27 OHM 1% 35W TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 35W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PF2203-27RF1 Models |
Category | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,61000 | € 4,61 |
| 10 | € 3,52100 | € 35,21 |
| 25 | € 3,27160 | € 81,79 |
| 50 | € 3,12660 | € 156,33 |
| 100 | € 3,01150 | € 301,15 |
| 250 | € 2,89436 | € 723,59 |
| 500 | € 2,82642 | € 1 413,21 |
| 1 000 | € 2,77234 | € 2 772,34 |
| Unit Price without VAT: | € 4,61000 |
|---|---|
| Unit Price with VAT: | € 5,62420 |

