
PF2203-0R01J9 | |
|---|---|
DigiKey Part Number | 696-PF2203-0R01J9-ND |
Manufacturer | |
Manufacturer Product Number | PF2203-0R01J9 |
Description | RES 0.01 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.776" (19.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,69726 | € 1 848,63 |
| Unit Price without VAT: | € 3,69726 |
|---|---|
| Unit Price with VAT: | € 4,51066 |

