
MSR3-0R025F1 | |
|---|---|
DigiKey Part Number | MSR3-0R025F1-ND |
Manufacturer | |
Manufacturer Product Number | MSR3-0R025F1 |
Description | RES 0.025 OHM 1% 3W RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MSR3-0R025F1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.598" L x 0.067" W (15.20mm x 1.70mm) |
Tolerance | Height - Seated (Max) 1.000" (25.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 10 | € 0,99800 | € 9,98 |
| 25 | € 0,85880 | € 21,47 |
| 50 | € 0,77120 | € 38,56 |
| 100 | € 0,69700 | € 69,70 |
| 250 | € 0,61552 | € 153,88 |
| 500 | € 0,56458 | € 282,29 |
| 1 000 | € 0,52128 | € 521,28 |
| 5 000 | € 0,44424 | € 2 221,20 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,84220 |

