
HVS0805-22MJ1 | |
|---|---|
DigiKey Part Number | 696-HVS0805-22MJ1TR-ND - Tape & Reel (TR) 696-HVS0805-22MJ1CT-ND - Cut Tape (CT) 696-HVS0805-22MJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVS0805-22MJ1 |
Description | RES SMD 22M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805JT22M0 | Stackpole Electronics Inc | 51 342 | RMCF0805JT22M0CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,39000 | € 2,39 |
| 10 | € 1,70000 | € 17,00 |
| 25 | € 1,54200 | € 38,55 |
| 50 | € 1,45120 | € 72,56 |
| 100 | € 1,37880 | € 137,88 |
| 250 | € 1,30524 | € 326,31 |
| 500 | € 1,26262 | € 631,31 |
| 1 000 | € 1,23533 | € 1 235,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,17410 | € 5 870,50 |
| Unit Price without VAT: | € 2,39000 |
|---|---|
| Unit Price with VAT: | € 2,91580 |

