CAR0805-4R7B1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 2 830
Unit Price: € 0,25000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,61000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,07615
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,05624
Datasheet

Upgrade


YAGEO
In Stock: 6 363
Unit Price: € 0,08000
Datasheet
4.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR0805-4R7B1

DigiKey Part Number
CAR0805-4R7B1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAR0805-4R7B1
Description
RES SMD 4.7 OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
4.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CAR0805-4R7B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRT0805-BY-4R70ELFBourns Inc.2 830CRT0805-BY-4R70ELFCT-ND€ 0,25000Upgrade
RN73C2A4R7BTDFTE Connectivity Passive Product01712-RN73C2A4R7BTDFCT-ND€ 0,61000Upgrade
RNCF0805BKE4R70Stackpole Electronics Inc0RNCF0805BKE4R70-ND€ 0,07615Upgrade
RNCF0805BTE4R70Stackpole Electronics Inc0RNCF0805BTE4R70-ND€ 0,05624Upgrade
RT0805BRD074R7LYAGEO6 36313-RT0805BRD074R7LCT-ND€ 0,08000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes