CAR0603-22RB1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 60 746
Unit Price: € 0,08000
Datasheet
22 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR0603-22RB1

DigiKey Part Number
CAR0603-22RB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAR0603-22RB1
Description
RES SMD 22 OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
22 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CAR0603-22RB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0722RLYAGEO60 74613-RT0603BRD0722RLCT-ND€ 0,08000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes