Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CAR0603-220RB2 | |
|---|---|
DigiKey Part Number | CAR0603-220RB2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAR0603-220RB2 |
Description | RES SMD 220 OHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CAR0603-220RB2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB221V | Panasonic Industry | 2 793 | P220DBCT-ND | € 0,08000 | Upgrade |
| MCT06030D2200BPW00 | Vishay | 0 | 231221672216-ND | € 0,06428 | Upgrade |
| RG1608N-221-B-T5 | Susumu | 0 | RG1608N-221-B-T5-ND | € 0,15035 | Upgrade |
| RG1608N-221-P-T1 | Susumu | 0 | RG1608N-221-P-T1-ND | € 0,33540 | Upgrade |
| RG1608N-221-W-T5 | Susumu | 0 | RG1608N-221-W-T5-ND | € 0,26129 | Upgrade |





