


BRT300-25RJ8 | |
|---|---|
DigiKey Part Number | 696-1917-ND |
Manufacturer | |
Manufacturer Product Number | BRT300-25RJ8 |
Description | RES CHAS MNT 25 OHM 5% 300W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 300W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features Moisture Resistant |
Packaging Box | Mounting Feature Brackets |
Part Status Active | Size / Dimension 8.465" L x 1.181" W (215.00mm x 30.00mm) |
Resistance 25 Ohms | Height - Seated (Max) 2.382" (60.50mm) |
Tolerance ±5% | Lead Style Quick Connects, 0.250" (6.35mm) |
Power (Watts) 300W | Package / Case Radial, Rectangular Case |
Composition Metal Clad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 44,11000 | € 44,11 |
| 10 | € 32,16000 | € 321,60 |
| 25 | € 28,93280 | € 723,32 |
| 50 | € 26,91420 | € 1 345,71 |
| 100 | € 25,19970 | € 2 519,97 |
| 250 | € 23,32356 | € 5 830,89 |
| Unit Price without VAT: | € 44,11000 |
|---|---|
| Unit Price with VAT: | € 53,81420 |

