Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLP338156.250000X | |
|---|---|
DigiKey Part Number | 800-XLP338156.250000XTR-ND - Tape & Reel (TR) 800-XLP338156.250000XCT-ND - Cut Tape (CT) 800-XLP338156.250000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLP338156.250000X |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 120mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633E15626C3T | CTS-Frequency Controls | 0 | 633E15626C3T-ND | € 2,69803 | Parametric Equivalent |
| 633P15626C3T | CTS-Frequency Controls | 0 | 633P15626C3T-ND | € 2,69803 | Parametric Equivalent |
| SIT9120AC-1B1-33E156.250000 | SiTime | 0 | 1473-SIT9120AC-1B1-33E156.250000-ND | € 11,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,55000 | € 2,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,57037 | € 3 140,74 |
| Unit Price without VAT: | € 2,55000 |
|---|---|
| Unit Price with VAT: | € 3,11100 |



