
SIT9120AC-1B1-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B1-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B1-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,23000 | € 11,23 |
| 10 | € 9,75900 | € 97,59 |
| 25 | € 9,22920 | € 230,73 |
| 50 | € 8,84840 | € 442,42 |
| 100 | € 8,48350 | € 848,35 |
| 250 | € 8,02492 | € 2 006,23 |
| 500 | € 7,69498 | € 3 847,49 |
| 1 000 | € 7,41533 | € 7 415,33 |
| Unit Price without VAT: | € 11,23000 |
|---|---|
| Unit Price with VAT: | € 13,70060 |

