
R7F100GPL2DFB#BA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GPL2DFB#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GPL2DFB#BA0 |
Description | IC MCU 16BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 20x10b, 8x12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 88 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GPL2DFA#AA0 | Renesas Electronics Corporation | 360 | 559-R7F100GPL2DFA#AA0-ND | € 5,24000 | Parametric Equivalent |
| R7F100GPL2DFA#BA0 | Renesas Electronics Corporation | 576 | 559-R7F100GPL2DFA#BA0-ND | € 5,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,50000 | € 4,50 |
| 10 | € 3,43300 | € 34,33 |
| Unit Price without VAT: | € 4,50000 |
|---|---|
| Unit Price with VAT: | € 5,49000 |

