
R7F100GPL2DFA#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GPL2DFA#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GPL2DFA#AA0 |
Description | IC MCU 16BIT 512KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 20x10b, 8x12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-LQFP (14x20) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 88 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GPL2DFA#BA0 | Renesas Electronics Corporation | 576 | 559-R7F100GPL2DFA#BA0-ND | € 5,03000 | Parametric Equivalent |
| R7F100GPL2DFB#BA0 | Renesas Electronics Corporation | 13 | 559-R7F100GPL2DFB#BA0-ND | € 4,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,24000 | € 5,24 |
| 10 | € 4,01100 | € 40,11 |
| 72 | € 3,43722 | € 247,48 |
| 144 | € 3,30028 | € 475,24 |
| 288 | € 3,18753 | € 918,01 |
| Unit Price without VAT: | € 5,24000 |
|---|---|
| Unit Price with VAT: | € 6,39280 |

