Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F5671CDGFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F5671CDGFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F5671CDGFB#10 |
Description | IC MCU 32BIT 1.5MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX671 Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 384K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, QSPI, SCI, SPI, USB | Supplier Device Package 144-LFQFP (20x20) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 113 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F5671CDGFB#30 | Renesas Electronics Corporation | 180 | 559-R5F5671CDGFB#30-ND | € 9,23000 | Parametric Equivalent |
| R5F5671CHGFB#10 | Renesas Electronics Corporation | 0 | 559-R5F5671CHGFB#10-ND | € 6,75365 | Parametric Equivalent |
| R5F5671CHGFB#30 | Renesas Electronics Corporation | 180 | 559-R5F5671CHGFB#30-ND | € 9,80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | € 6,32173 | € 3 034,43 |
| Unit Price without VAT: | € 6,32173 |
|---|---|
| Unit Price with VAT: | € 7,71251 |


