
R5F5671CDGFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F5671CDGFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F5671CDGFB#30 |
Description | IC MCU 32BIT 1.5MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX671 Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 384K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, QSPI, SCI, SPI, USB | Supplier Device Package 144-LFQFP (20x20) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 113 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,23000 | € 9,23 |
| 10 | € 7,22100 | € 72,21 |
| 60 | € 6,34550 | € 380,73 |
| 120 | € 6,32167 | € 758,60 |
| Unit Price without VAT: | € 9,23000 |
|---|---|
| Unit Price with VAT: | € 11,26060 |

