Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F526TBDDFN#10 | |
|---|---|
DigiKey Part Number | 559-R5F526TBDDFN#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F526TBDDFN#10 |
Description | 32BIT MCU RX26T 256K LFQFP80 -40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 19x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 62 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F526TBADFN#10 | Renesas Electronics Corporation | 0 | 559-R5F526TBADFN#10-ND | € 3,49461 | Parametric Equivalent |
| R5F526TBADFN#30 | Renesas Electronics Corporation | 113 | 559-R5F526TBADFN#30-ND | € 5,40000 | Parametric Equivalent |
| R5F526TBBDFN#10 | Renesas Electronics Corporation | 0 | 559-R5F526TBBDFN#10-ND | € 3,90037 | Parametric Equivalent |
| R5F526TBBDFN#30 | Renesas Electronics Corporation | 119 | 559-R5F526TBBDFN#30-ND | € 5,96000 | Parametric Equivalent |
| R5F526TBCDFN#10 | Renesas Electronics Corporation | 0 | 559-R5F526TBCDFN#10-ND | € 3,90037 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | € 3,85239 | € 3 667,48 |
| Unit Price without VAT: | € 3,85239 |
|---|---|
| Unit Price with VAT: | € 4,69992 |


