
R5F526TBBDFN#30 | |
|---|---|
DigiKey Part Number | 559-R5F526TBBDFN#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F526TBBDFN#30 |
Description | 32BIT MCU RX26T 256/64K LFQFP80 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 19x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 62 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,96000 | € 5,96 |
| 10 | € 4,59500 | € 45,95 |
| 25 | € 4,25320 | € 106,33 |
| 119 | € 3,90034 | € 464,14 |
| Unit Price without VAT: | € 5,96000 |
|---|---|
| Unit Price with VAT: | € 7,27120 |

