R5F526T9BGFP#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 3,76947
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 90
Unit Price: € 5,78000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 90
Unit Price: € 6,41000
Datasheet
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F526T9BGFP#10

DigiKey Part Number
559-R5F526T9BGFP#10-ND
Manufacturer
Manufacturer Product Number
R5F526T9BGFP#10
Description
32BIT MCU RX26T 128K LFQFP100 -4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
16K x 8
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 22x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
82
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F526T9AGFP#10Renesas Electronics Corporation0559-R5F526T9AGFP#10-ND€ 3,76947Parametric Equivalent
R5F526T9AGFP#30Renesas Electronics Corporation90559-R5F526T9AGFP#30-ND€ 5,78000Parametric Equivalent
R5F526T9BGFP#30Renesas Electronics Corporation90559-R5F526T9BGFP#30-ND€ 6,41000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
720€ 4,22757€ 3 043,85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,22757
Unit Price with VAT:€ 5,15764