RXv3 RX26T Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F526T9BGFP#30

DigiKey Part Number
559-R5F526T9BGFP#30-ND
Manufacturer
Manufacturer Product Number
R5F526T9BGFP#30
Description
32BIT MCU RX26T 128K LFQFP100 -4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
16K x 8
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 22x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
82
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 6,41000€ 6,41
10€ 4,95400€ 49,54
90€ 4,22756€ 380,48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,41000
Unit Price with VAT:€ 7,82020