Parametric Equivalent
Parametric Equivalent

ISL97673IRZ | |
|---|---|
DigiKey Part Number | ISL97673IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL97673IRZ |
Description | IC LED DRVR RGLTR PWM 40MA 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 20-QFN (3x4) |
Datasheet | Datasheet |
Category | Current - Output / Channel 40mA |
Manufacturer Renesas Electronics Corporation | Frequency 600kHz, 1.2MHz |
Packaging Tube | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 20-VFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 20-QFN (3x4) |
Voltage - Supply (Max) 26.5V | Base Product Number |
Voltage - Output 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL97673IRZ-T | Renesas Electronics Corporation | 0 | ISL97673IRZ-T-ND | € 1,54635 | Parametric Equivalent |
| ISL97673IRZ-TK | Renesas Electronics Corporation | 0 | ISL97673IRZ-TK-ND | € 1,66223 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,61563 | € 2 423,44 |
| Unit Price without VAT: | € 1,61563 |
|---|---|
| Unit Price with VAT: | € 1,97107 |


